Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88002IH29Z-TK

DigiKey Part Number
ISL88002IH29Z-TKTR-ND - Tape & Reel (TR)
ISL88002IH29Z-TKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL88002IH29Z-TK
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88002IH29Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.841
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.00000kr.10.00
10kr.7.28900kr.72.89
25kr.6.61760kr.165.44
100kr.5.87980kr.587.98
250kr.5.52764kr.1,381.91
500kr.5.31532kr.2,657.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.14052kr.5,140.52
2.000kr.4.99662kr.9,993.24
3.000kr.4.92458kr.14,773.74
5.000kr.4.84471kr.24,223.55
7.000kr.4.79806kr.33,586.42
Manufacturers Standard Package
Unit Price without VAT:kr.10.00000
Unit Price with VAT:kr.12.50000