
ISL88002IE31Z-T7A | |
---|---|
DigiKey Part Number | ISL88002IE31Z-T7ATR-ND - Tape & Reel (TR) ISL88002IE31Z-T7ACT-ND - Cut Tape (CT) ISL88002IE31Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88002IE31Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88002IE31Z-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.65000 | kr.11.65 |
10 | kr.8.55000 | kr.85.50 |
25 | kr.7.78240 | kr.194.56 |
100 | kr.6.93440 | kr.693.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.6.53032 | kr.1,632.58 |
500 | kr.6.28646 | kr.3,143.23 |
750 | kr.6.16440 | kr.4,623.30 |
1.250 | kr.6.02910 | kr.7,536.38 |
1.750 | kr.5.95006 | kr.10,412.60 |
2.500 | kr.5.87402 | kr.14,685.05 |
6.250 | kr.5.71029 | kr.35,689.31 |
Unit Price without VAT: | kr.11.65000 |
---|---|
Unit Price with VAT: | kr.14.56250 |