ISL88002IE17Z-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.44810
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.52636
Datasheet
SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88002IE17Z-T7A

DigiKey Part Number
ISL88002IE17Z-T7ATR-ND - Tape & Reel (TR)
ISL88002IE17Z-T7ACT-ND - Cut Tape (CT)
ISL88002IE17Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL88002IE17Z-T7A
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88002IE17Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.67V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.250
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.74000kr.11.74
10kr.8.61700kr.86.17
25kr.7.84320kr.196.08
100kr.6.98860kr.698.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.58132kr.1,645.33
500kr.6.33558kr.3,167.79
750kr.6.21256kr.4,659.42
1.250kr.6.07621kr.7,595.26
1.750kr.5.99655kr.10,493.96
2.500kr.5.91991kr.14,799.77
6.250kr.5.75491kr.35,968.19
Manufacturers Standard Package
Unit Price without VAT:kr.11.74000
Unit Price with VAT:kr.14.67500