ISL8563ECB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 500
Unit Price: kr.168.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.106.34558
Datasheet
2/2 Transceiver Full RS232, RS562 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232, RS562 18-SOIC
18-SOIC, M18.3 PKG

ISL8563ECB

DigiKey Part Number
ISL8563ECB-ND
Manufacturer
Manufacturer Product Number
ISL8563ECB
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS562 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8563ECB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS562
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes