ISL76627ABZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.130.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.57.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.516
Unit Price: kr.57.44000
Datasheet

Similar


Texas Instruments
In Stock: 857
Unit Price: kr.113.68000
Datasheet

Similar


Texas Instruments
In Stock: 2.881
Unit Price: kr.102.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 359
Unit Price: kr.50.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.29.54000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.26.37000
Datasheet

Similar


Texas Instruments
In Stock: 1.319
Unit Price: kr.15.34282
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL76627ABZ

DigiKey Part Number
ISL76627ABZ-ND
Manufacturer
Manufacturer Product Number
ISL76627ABZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL76627ABZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.2mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 nA
Base Product Number
Voltage - Input Offset
10 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD620BRZAnalog Devices Inc.0505-AD620BRZ-NDkr.130.35000Similar
AD8221ARZAnalog Devices Inc.0505-AD8221ARZ-NDkr.57.88000Similar
AD8421ARZAnalog Devices Inc.4.516505-AD8421ARZ-NDkr.57.44000Similar
INA141UTexas Instruments857INA141U-NDkr.113.68000Similar
INA141U/2K5Texas Instruments2.881296-44818-1-NDkr.102.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes