MFR Recommended

ISL85033IRTZ-T7A | |
|---|---|
DigiKey Part Number | ISL85033IRTZ-T7ATR-ND - Tape & Reel (TR) ISL85033IRTZ-T7ACT-ND - Cut Tape (CT) ISL85033IRTZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL85033IRTZ-T7A |
Description | IC REG BUCK ADJ 3A SGL/DL 28TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 or 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85033IRTZ-T7A Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 or 2 | Supplier Device Package 28-TQFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL85033IRTZ-T | Renesas Electronics Corporation | 0 | ISL85033IRTZ-T-ND | kr.14.73698 | MFR Recommended |


