Parametric Equivalent

ISL84544CPZ | |
|---|---|
DigiKey Part Number | ISL84544CPZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL84544CPZ |
Description | IC SWITCH SPDT X 1 60OHM 8DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84544CPZ Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 60Ohm | Package / Case 8-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4544CPA+ | Analog Devices Inc./Maxim Integrated | 209 | MAX4544CPA+-ND | kr.3.69000 | Parametric Equivalent |


