
ISL83491IBZ-T7A | |
|---|---|
DigiKey Part Number | ISL83491IBZ-T7ATR-ND - Tape & Reel (TR) ISL83491IBZ-T7ACT-ND - Cut Tape (CT) ISL83491IBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83491IBZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83491IBZ-T7A Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.12.32500 | kr.123.25 |
| 25 | kr.11.26760 | kr.281.69 |
| 100 | kr.10.09960 | kr.1,009.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.37304 | kr.2,343.26 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |

