1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83483IBZ-T7A

DigiKey Part Number
ISL83483IBZ-T7ATR-ND - Tape & Reel (TR)
ISL83483IBZ-T7ACT-ND - Cut Tape (CT)
ISL83483IBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL83483IBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83483IBZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.51000kr.18.51
10kr.13.27600kr.132.76
25kr.12.01800kr.300.45
100kr.10.66450kr.1,066.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.02812kr.2,507.03
500kr.9.64784kr.4,823.92
750kr.9.45809kr.7,093.57
1.250kr.9.24854kr.11,560.68
1.750kr.9.12630kr.15,971.03
2.500kr.9.00904kr.22,522.60
Manufacturers Standard Package
Unit Price without VAT:kr.18.51000
Unit Price with VAT:kr.23.13750