
ISL83088EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL83088EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL83088EIBZ-TCT-ND - Cut Tape (CT) 20-ISL83088EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83088EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83088EIBZ-T Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14780EESA+T | Analog Devices Inc./Maxim Integrated | 1.809 | 175-MAX14780EESA+TCT-ND | kr.35.82000 | Similar |
| MAX3088CSA+ | Analog Devices Inc./Maxim Integrated | 175 | MAX3088CSA+-ND | kr.35.12000 | Similar |
| MAX3088CSA+T | Analog Devices Inc./Maxim Integrated | 20.568 | MAX3088CSA+TCT-ND | kr.35.12000 | Similar |
| MAX3088ECSA+ | Analog Devices Inc./Maxim Integrated | 2.488 | MAX3088ECSA+-ND | kr.37.66000 | Similar |
| MAX3088ECSA+T | Analog Devices Inc./Maxim Integrated | 2.690 | 175-MAX3088ECSA+TCT-ND | kr.37.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.10.46700 | kr.104.67 |
| 25 | kr.9.44160 | kr.236.04 |
| 100 | kr.8.33770 | kr.833.77 |
| 250 | kr.7.81976 | kr.1,954.94 |
| 500 | kr.7.51024 | kr.3,755.12 |
| 1.000 | kr.7.25683 | kr.7,256.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.99071 | kr.17,476.78 |
| 5.000 | kr.6.83102 | kr.34,155.10 |
| 7.500 | kr.6.75121 | kr.50,634.08 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |

