X9317WM8Z-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83082EIUZ-T

DigiKey Part Number
20-ISL83082EIUZ-TTR-ND - Tape & Reel (TR)
20-ISL83082EIUZ-TCT-ND - Cut Tape (CT)
20-ISL83082EIUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL83082EIUZ-T
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL83082EIUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
115Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.86000kr.12.86
10kr.9.50400kr.95.04
25kr.8.65800kr.216.45
100kr.7.72930kr.772.93
250kr.7.28652kr.1,821.63
500kr.7.01952kr.3,509.76
1.000kr.6.79962kr.6,799.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.56755kr.16,418.88
5.000kr.6.42770kr.32,138.50
7.500kr.6.35766kr.47,682.45
Manufacturers Standard Package
Unit Price without VAT:kr.12.86000
Unit Price with VAT:kr.16.07500