
ISL83082EIBZ-T | |
|---|---|
cms-digikey-product-number | 20-ISL83082EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL83082EIBZ-TCT-ND - Cut Tape (CT) 20-ISL83082EIBZ-TDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ISL83082EIBZ-T |
cms-description | IC TRANSCEIVER HALF 1/1 8SOIC |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
cms-eda-cad-models | ISL83082EIBZ-T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.12.70000 | kr.12.70 |
| 10 | kr.9.38500 | kr.93.85 |
| 25 | kr.8.54960 | kr.213.74 |
| 100 | kr.7.63270 | kr.763.27 |
| 250 | kr.7.19544 | kr.1,798.86 |
| 500 | kr.6.93178 | kr.3,465.89 |
| 1.000 | kr.6.71462 | kr.6,714.62 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | kr.6.48546 | kr.16,213.65 |
| 5.000 | kr.6.34735 | kr.31,736.75 |
| 7.500 | kr.6.27819 | kr.47,086.43 |
| Unit Price without VAT: | kr.12.70000 |
|---|---|
| Unit Price with VAT: | kr.15.87500 |


