
ISL83078EIUZA-T | |
---|---|
DigiKey Part Number | ISL83078EIUZA-TTR-ND - Tape & Reel (TR) ISL83078EIUZA-TCT-ND - Cut Tape (CT) ISL83078EIUZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83078EIUZA-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL83078EIUZA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.86000 | kr.12.86 |
10 | kr.9.50400 | kr.95.04 |
25 | kr.8.65800 | kr.216.45 |
100 | kr.7.72930 | kr.772.93 |
250 | kr.7.28652 | kr.1,821.63 |
500 | kr.7.01952 | kr.3,509.76 |
1.000 | kr.6.79962 | kr.6,799.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.6.56755 | kr.16,418.88 |
5.000 | kr.6.42770 | kr.32,138.50 |
7.500 | kr.6.35766 | kr.47,682.45 |
Unit Price without VAT: | kr.12.86000 |
---|---|
Unit Price with VAT: | kr.16.07500 |