1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83072EIBZA-T7A

DigiKey Part Number
ISL83072EIBZA-T7ATR-ND - Tape & Reel (TR)
ISL83072EIBZA-T7ACT-ND - Cut Tape (CT)
ISL83072EIBZA-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL83072EIBZA-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83072EIBZA-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.40000kr.19.40
10kr.13.90400kr.139.04
25kr.12.59880kr.314.97
100kr.11.18950kr.1,118.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.52744kr.2,631.86
500kr.10.13132kr.5,065.66
750kr.9.93385kr.7,450.39
1.250kr.9.71567kr.12,144.59
1.750kr.9.58843kr.16,779.75
2.500kr.9.46633kr.23,665.82
Manufacturers Standard Package
Unit Price without VAT:kr.19.40000
Unit Price with VAT:kr.24.25000