
ISL8271MAIRZ-T | |
|---|---|
DigiKey Part Number | ISL8271MAIRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8271MAIRZ-T |
Description | DC DC CONVERTER 0.6-5V 165W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 33A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISL8271MAIRZ-T Models |
Category | Current - Output (Max) 33A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 40-SMD Module |
Number of Outputs 1 | Size / Dimension 0.75" L x 0.67" W x 0.14" H (19.1mm x 17.0mm x 3.6mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 40-HDA Module (17x19) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |

