
ISL8205MIRZ-T7A | |
|---|---|
DigiKey Part Number | ISL8205MIRZ-T7ATR-ND - Tape & Reel (TR) ISL8205MIRZ-T7ACT-ND - Cut Tape (CT) ISL8205MIRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8205MIRZ-T7A |
Description | DC DC CONVERTER 0.6-5.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2V 5A 2.6V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerFQFN Module | |
Size / Dimension | 0.30" L x 0.18" W x 0.07" H (7.5mm x 4.5mm x 1.9mm) | |
Supplier Device Package | 22-QFN (7.5x4.5) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.44.17684 | kr.11,044.21 |
| 500 | kr.43.45714 | kr.21,728.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.31000 | kr.50.31 |
| 5 | kr.48.45200 | kr.242.26 |
| 10 | kr.47.66600 | kr.476.66 |
| 25 | kr.46.64880 | kr.1,166.22 |
| 50 | kr.45.89180 | kr.2,294.59 |
| 100 | kr.45.14550 | kr.4,514.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.70000 | kr.56.70 |
| 5 | kr.53.45800 | kr.267.29 |
| 10 | kr.52.11600 | kr.521.16 |
| 25 | kr.50.39000 | kr.1,259.75 |
| 50 | kr.49.12320 | kr.2,456.16 |
| 100 | kr.47.88740 | kr.4,788.74 |
| Unit Price without VAT: | kr.50.31000 |
|---|---|
| Unit Price with VAT: | kr.62.88750 |










