
ISL8200AMMRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8200AMMRZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8200AMMRZ-T |
Description | DC DC CONVERTER 0.6-6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 10A 3V - 20V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 23-PowerQFN Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.59" W x 0.09" H (15.0mm x 15.0mm x 2.2mm) |
Voltage - Input (Min) 3V | Supplier Device Package 23-QFN (15x15) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |

