
ISL81401FRZ-T7A | |
|---|---|
DigiKey Part Number | ISL81401FRZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL81401FRZ-T7A |
Description | 40V 4-SW SYNCH BUCK-BOOST PWM CO |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 90kHz ~ 650kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type PWM Signal | Control Features Current Limit, Enable, Power Good |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81401FRZ-T | Renesas Electronics Corporation | 0 | 20-ISL81401FRZ-TTR-ND | kr.23.62791 | MFR Recommended |


