
ISL8130EVAL2Z | |
|---|---|
DigiKey Part Number | ISL8130EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8130EVAL2Z |
Description | EVAL BOARD FOR ISL8130 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL8130 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 25A | |
Voltage - Input | 5.6V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 280kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8130 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.431.55000 | kr.431.55 |
| Unit Price without VAT: | kr.431.55000 |
|---|---|
| Unit Price with VAT: | kr.539.43750 |

