
ISL8018IRAJZ-T7A | |
|---|---|
DigiKey Part Number | ISL8018IRAJZ-T7ATR-ND - Tape & Reel (TR) ISL8018IRAJZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8018IRAJZ-T7A |
Description | IC REG BUCK ADJ 8A 20QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.41000 | kr.27.41 |
| 10 | kr.20.78200 | kr.207.82 |
| 25 | kr.19.12280 | kr.478.07 |
| 100 | kr.17.29440 | kr.1,729.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.42272 | kr.4,105.68 |
| 500 | kr.15.89758 | kr.7,948.79 |
| 750 | kr.15.63445 | kr.11,725.84 |
| 1.250 | kr.15.34300 | kr.19,178.75 |
| 1.750 | kr.15.17261 | kr.26,552.07 |
| 2.500 | kr.15.00884 | kr.37,522.10 |
| Unit Price without VAT: | kr.27.41000 |
|---|---|
| Unit Price with VAT: | kr.34.26250 |




