Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ISL80103IRAJZ-T | |
|---|---|
DigiKey Part Number | ISL80103IRAJZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL80103IRAJZ-T |
Description | IC REG LINEAR POS ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80103IRAJZ-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 62dB ~ 55dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.244V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL80103IRAJZ | Renesas Electronics Corporation | 480 | ISL80103IRAJZ-ND | kr.20.54000 | Parametric Equivalent |
| ISL80103IRAJZ-T7A | Renesas Electronics Corporation | 57 | ISL80103IRAJZ-T7ACT-ND | kr.19.91000 | Parametric Equivalent |
| ISL80103IRAJZ-TK | Renesas Electronics Corporation | 6.565 | 20-ISL80103IRAJZ-TKCT-ND | kr.20.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.10.54469 | kr.63,268.14 |
| Unit Price without VAT: | kr.10.54469 |
|---|---|
| Unit Price with VAT: | kr.13.18086 |


