Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ISL8002AFRZ-T7A | |
|---|---|
DigiKey Part Number | ISL8002AFRZ-T7ATR-ND - Tape & Reel (TR) ISL8002AFRZ-T7ACT-ND - Cut Tape (CT) ISL8002AFRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8002AFRZ-T7A |
Description | IC REG BUCK ADJ 2A 8TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8002AFRZ-T7A Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN-EP (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8002AFRZ-T | Renesas Electronics Corporation | 0 | 20-ISL8002AFRZ-TCT-ND | kr.17.75000 | Parametric Equivalent |
| ISL8002AFRZ-T13 | Renesas Electronics Corporation | 0 | ISL8002AFRZ-T13-ND | kr.6.15107 | Parametric Equivalent |
| ISL8002AIRZ-T | Renesas Electronics Corporation | 28 | ISL8002AIRZ-TCT-ND | kr.11.22000 | Parametric Equivalent |
| ISL8002AIRZ-T13 | Renesas Electronics Corporation | 0 | ISL8002AIRZ-T13-ND | kr.5.71369 | Parametric Equivalent |




