TFT-LCD Monitors PMIC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78419ARZ-T7A

DigiKey Part Number
ISL78419ARZ-T7ATR-ND - Tape & Reel (TR)
ISL78419ARZ-T7ACT-ND - Cut Tape (CT)
ISL78419ARZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78419ARZ-T7A
Description
IC TFT-LCD PS REGULATOR 28QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
TFT-LCD Monitors PMIC 28-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-VFQFN Exposed Pad
Applications
TFT-LCD Monitors
Supplier Device Package
28-QFN (4x5)
Current - Supply
700µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.34000kr.50.34
10kr.38.94000kr.389.40
25kr.36.09000kr.902.25
100kr.32.95410kr.3,295.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.32.93960kr.8,234.90
500kr.31.92444kr.15,962.22
750kr.31.41765kr.23,563.24
1.250kr.30.85754kr.38,571.93
1.750kr.30.53083kr.53,428.95
Manufacturers Standard Package
Unit Price without VAT:kr.50.34000
Unit Price with VAT:kr.62.92500