
ISL78113AARAZ-T | |
|---|---|
DigiKey Part Number | ISL78113AARAZ-TTR-ND - Tape & Reel (TR) ISL78113AARAZ-TCT-ND - Cut Tape (CT) ISL78113AARAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78113AARAZ-T |
Description | IC REG BOOST ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL78113AARAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4.7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.80000 | kr.9.80 |
| 10 | kr.7.16600 | kr.71.66 |
| 25 | kr.6.50680 | kr.162.67 |
| 100 | kr.5.77860 | kr.577.86 |
| 250 | kr.5.43168 | kr.1,357.92 |
| 500 | kr.5.22230 | kr.2,611.15 |
| 1.000 | kr.5.05003 | kr.5,050.03 |
| 2.500 | kr.4.86812 | kr.12,170.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.73309 | kr.28,398.54 |
| 12.000 | kr.4.64737 | kr.55,768.44 |
| Unit Price without VAT: | kr.9.80000 |
|---|---|
| Unit Price with VAT: | kr.12.25000 |


