Direct

| ISL6841IUZ-T | |
|---|---|
| DigiKey Part Number | ISL6841IUZ-T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISL6841IUZ-T | 
| Description | IC REG CTRLR BOOST/FLYBACK 8MSOP | 
| Customer Reference | |
| Detailed Description | Power Supply Controller Industrial Power Systems 8-MSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL6841IUZ-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Applications | Industrial Power Systems | |
| Voltage - Input | - | |
| Voltage - Supply | 7.5V ~ 14V | |
| Current - Supply | 5.5 mA | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-MSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark