
ISL68201IRZ-TK | |
|---|---|
DigiKey Part Number | ISL68201IRZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL68201IRZ-TK |
Description | IC REG CTRLR BUCK PMBUS 24QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 24V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 300kHz ~ 1.5MHz |
Series | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Active | Serial Interfaces I2C, PMBus, SMBus |
Output Type PWM Signal | Control Features Enable, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x4) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.33193 | kr.19,331.93 |
| Unit Price without VAT: | kr.19.33193 |
|---|---|
| Unit Price with VAT: | kr.24.16491 |


