8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6545ACBZ-T

DigiKey Part Number
ISL6545ACBZ-TTR-ND - Tape & Reel (TR)
ISL6545ACBZ-TCT-ND - Cut Tape (CT)
ISL6545ACBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6545ACBZ-T
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6545ACBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 14.4V
Frequency - Switching
600kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.031
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.83000kr.16.83
10kr.12.52600kr.125.26
25kr.11.45280kr.286.32
100kr.10.27160kr.1,027.16
250kr.9.70828kr.2,427.07
500kr.9.36876kr.4,684.38
1.000kr.9.08928kr.9,089.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.79416kr.21,985.40
5.000kr.8.61640kr.43,082.00
7.500kr.8.52739kr.63,955.43
Manufacturers Standard Package
Unit Price without VAT:kr.16.83000
Unit Price with VAT:kr.21.03750