24-QSOP, M24.15 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-QSOP, M24.15 PKG
How Smart Healthcare is Changing Lives

ISL6442IAZ

DigiKey Part Number
ISL6442IAZ-ND
Manufacturer
Manufacturer Product Number
ISL6442IAZ
Description
IC REG TRPL BUCK/LNR SYNC 24QSOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 300kHz ~ 2.55MHz 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6442IAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
300kHz ~ 2.55MHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
Controller
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.32.77000kr.32.77
10kr.24.96600kr.249.66
25kr.23.02200kr.575.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.77000
Unit Price with VAT:kr.40.96250