
ISL6421ERZ | |
|---|---|
DigiKey Part Number | ISL6421ERZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6421ERZ |
Description | IC REG CONV SATELLIT 1OUT 32QFN |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 32-QFN (5x5) |
EDA/CAD Models | ISL6421ERZ Models |
Category | Voltage - Output 13V ~ 18V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -20°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Converter, Satellite Set-Top Box Designs | Supplier Device Package 32-QFN (5x5) |
Voltage - Input 8V ~ 14V | Base Product Number |
Number of Outputs 1 |

