


ISL6420BIRZ-T7A | |
|---|---|
DigiKey Part Number | ISL6420BIRZ-T7ATR-ND - Tape & Reel (TR) ISL6420BIRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL6420BIRZ-T7A |
Description | IC REG CTRLR BUCK 20QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6420BIRZ-T7A Models |
Category | Frequency - Switching 100kHz ~ 1.4MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.6V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6420BIRZ-TK | Renesas Electronics Corporation | 1.371 | ISL6420BIRZ-TKCT-ND | kr.28.53000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.94000 | kr.30.94 |
| 10 | kr.23.54700 | kr.235.47 |
| 25 | kr.21.69560 | kr.542.39 |
| 100 | kr.19.65650 | kr.1,965.65 |
| Unit Price without VAT: | kr.30.94000 |
|---|---|
| Unit Price with VAT: | kr.38.67500 |

