- Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6364AIRZ

DigiKey Part Number
ISL6364AIRZ-ND
Manufacturer
Manufacturer Product Number
ISL6364AIRZ
Description
IC REG IMVP-7 VR12 2OUT 48QFN
Customer Reference
Detailed Description
- Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 48-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.25V ~ 1.52V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-VFQFN Exposed Pad
Applications
Controller, Intel IMVP-7, VR12™
Supplier Device Package
48-QFN (6x6)
Voltage - Input
4.75V ~ 5.25V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types