
ISL6364ACRZ | |
|---|---|
DigiKey Part Number | ISL6364ACRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6364ACRZ |
Description | IC REG IMVP-7 VR12 2OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-7, VR12™ | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.75000 | kr.50.75 |
| 10 | kr.33.98400 | kr.339.84 |
| 50 | kr.26.91320 | kr.1,345.66 |
| 100 | kr.24.65660 | kr.2,465.66 |
| 250 | kr.22.22696 | kr.5,556.74 |
| 450 | kr.21.44000 | kr.9,648.00 |
| Unit Price without VAT: | kr.50.75000 |
|---|---|
| Unit Price with VAT: | kr.63.43750 |

