
ISL6228HRTZ | |
|---|---|
DigiKey Part Number | ISL6228HRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6228HRTZ |
Description | IC REG CTRLR BUCK 28TQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6228HRTZ Models |
Category | Voltage - Supply (Vcc/Vdd) 3.3V ~ 25V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 200kHz ~ 600kHz |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Obsolete | Control Features Enable, Frequency Control, Phase Control, Power Good |
Output Type Transistor Driver | Operating Temperature -10°C ~ 100°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 28-TQFN (4x4) |
Number of Outputs 2 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.59000 | kr.41.59 |
| 10 | kr.30.84400 | kr.308.44 |
| 75 | kr.25.96693 | kr.1,947.52 |
| 150 | kr.24.85240 | kr.3,727.86 |
| 300 | kr.23.94090 | kr.7,182.27 |
| 525 | kr.23.32686 | kr.12,246.60 |
| Unit Price without VAT: | kr.41.59000 |
|---|---|
| Unit Price with VAT: | kr.51.98750 |


