
ISL6132IRZA-T | |
|---|---|
DigiKey Part Number | ISL6132IRZA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6132IRZA-T |
Description | IC SUPERVISOR 2 CHANNEL 24VQFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6132IRZA-T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Type Multi-Voltage Supervisor | Supplier Device Package 24-QFN (4x4) |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |

