
ISL6124IR-T | |
|---|---|
DigiKey Part Number | ISL6124IR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6124IR-T |
Description | IC CTRLR PWR SEQUENCE 4CH 24-QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6124IR-T Models |
Category | Current - Supply 200 µA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-QFN (4x4) |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 1.5V ~ 5.5V |

