
ISL6119HIBZA | |
|---|---|
DigiKey Part Number | ISL6119HIBZA-ND |
Manufacturer | |
Manufacturer Product Number | ISL6119HIBZA |
Description | IC HOT SWAP CTRLR USB 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel USB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6119HIBZA Models |
Category | Programmable Features Current Limit |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Output (Max) 1A |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller | Current - Supply 120 µA |
Number of Channels 2 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications USB | Supplier Device Package 8-SOIC |
Features Latched Fault, Thermal Limit, UVLO | Base Product Number |

