SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002BIH320Z-T7A

DigiKey Part Number
ISL60002BIH320Z-T7ATR-ND - Tape & Reel (TR)
ISL60002BIH320Z-T7ACT-ND - Cut Tape (CT)
ISL60002BIH320Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002BIH320Z-T7A
Description
IC VREF SERIES 0.05% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.05% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002BIH320Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
7 mA
Tolerance
±0.05%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
900nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.41000kr.57.41
10kr.44.60200kr.446.02
25kr.41.41040kr.1,035.26
100kr.37.89890kr.3,789.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.36.22552kr.9,056.38
500kr.35.21676kr.17,608.38
750kr.34.71181kr.26,033.86
1.250kr.34.15198kr.42,689.98
1.750kr.33.82495kr.59,193.66
Manufacturers Standard Package
Unit Price without VAT:kr.57.41000
Unit Price with VAT:kr.71.76250