
ISL60002BAH333Z-TK | |
---|---|
DigiKey Part Number | ISL60002BAH333Z-TKTR-ND - Tape & Reel (TR) ISL60002BAH333Z-TKCT-ND - Cut Tape (CT) ISL60002BAH333Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002BAH333Z-TK |
Description | IC VREF SERIES 0.03% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.03% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BAH333Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.03% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 700nA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.40.77000 | kr.40.77 |
10 | kr.31.33400 | kr.313.34 |
25 | kr.28.97400 | kr.724.35 |
100 | kr.26.37700 | kr.2,637.70 |
250 | kr.25.13920 | kr.6,284.80 |
500 | kr.24.39308 | kr.12,196.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.21.44000 | kr.21,440.00 |
Unit Price without VAT: | kr.40.77000 |
---|---|
Unit Price with VAT: | kr.50.96250 |