Video Amp, 3 Driver 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL59830AIAZ

DigiKey Part Number
ISL59830AIAZ-ND
Manufacturer
Manufacturer Product Number
ISL59830AIAZ
Description
IC AMP DRIVER 16QSOP
Customer Reference
Detailed Description
Video Amp 3 Driver 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL59830AIAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
500V/µs
Manufacturer
Renesas Electronics Corporation
Current - Supply
150 mA
Packaging
Bulk
Current - Output / Channel
50 mA
Part Status
Obsolete
Voltage - Supply, Single/Dual (±)
3V ~ 3.6V
Applications
Driver
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Circuits
3
Supplier Device Package
16-QSOP
-3db Bandwidth
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.84.01000kr.84.01
10kr.64.17300kr.641.73
97kr.54.26711kr.5,263.91
Manufacturers Standard Package
Unit Price without VAT:kr.84.01000
Unit Price with VAT:kr.105.01250