
ISL59601IRZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL59601IRZ-T7ATR-ND - Tape & Reel (TR) 20-ISL59601IRZ-T7ACT-ND - Cut Tape (CT) 20-ISL59601IRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL59601IRZ-T7A |
Description | IC VIDEO EQUALIZER 20QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial NTSC, PAL 20-QFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | ISL59601IRZ-T7A Models |
Category | Standards NTSC, PAL |
Manufacturer Renesas Electronics Corporation | Control Interface Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VFQFN Exposed Pad |
Function Equalizer | Supplier Device Package 20-QFN (4x4) |
Applications Professional Video | Base Product Number |

