
ISL59446IRZ | |
|---|---|
DigiKey Part Number | 20-ISL59446IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL59446IRZ |
Description | IC AMP MPLEX AMP 32QFN |
Customer Reference | |
Detailed Description | Video Amp 3 4:1 Multiplexer-Amplifier 32-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL59446IRZ Models |
Category | Slew Rate 1600V/µs |
Manufacturer Renesas Electronics Corporation | Current - Supply 44 mA |
Packaging Bulk | Current - Output / Channel 135 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Applications 4:1 Multiplexer-Amplifier | Package / Case 32-VFQFN Exposed Pad |
Number of Circuits 3 | Supplier Device Package 32-QFN (5x6) |
-3db Bandwidth 620 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.90000 | kr.133.90 |
| 10 | kr.104.15400 | kr.1,041.54 |
| 60 | kr.91.63200 | kr.5,497.92 |
| 120 | kr.88.28767 | kr.10,594.52 |
| 300 | kr.84.77700 | kr.25,433.10 |
| 540 | kr.82.96548 | kr.44,801.36 |
| Unit Price without VAT: | kr.133.90000 |
|---|---|
| Unit Price with VAT: | kr.167.37500 |

