
ISL55004IBZ-T13 | |
---|---|
DigiKey Part Number | ISL55004IBZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL55004IBZ-T13 |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL55004IBZ-T13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 8.5mA (x4 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.40.40223 | kr.101,005.58 |
Unit Price without VAT: | kr.40.40223 |
---|---|
Unit Price with VAT: | kr.50.50279 |