Voltage Feedback Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL55001IBZ-T7A

DigiKey Part Number
ISL55001IBZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL55001IBZ-T7A
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL55001IBZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
9mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
145 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
280V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
70 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
220 MHz
Base Product Number
Current - Input Bias
1.72 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL55001IBZRenesas Electronics Corporation556ISL55001IBZ-NDkr.46.79000MFR Recommended
AD818ARZAnalog Devices Inc.730505-AD818ARZ-NDkr.57.31000Similar
AD818ARZ-REELAnalog Devices Inc.0505-AD818ARZ-REELTR-NDkr.33.41903Similar
AD818ARZ-REEL7Analog Devices Inc.1.574AD818ARZ-REEL7CT-NDkr.57.31000Similar
THS4001CDRochester Electronics, LLC59.8082156-THS4001CD-NDkr.48.44000Similar
In-Stock: 341
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types