
ISL54504IHZ-T | |
|---|---|
DigiKey Part Number | ISL54504IHZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54504IHZ-T |
Description | IC SWITCH SPST-NOX1 2.5OHM 6SOT |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm 6-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL54504IHZ-T Models |
Category | -3db Bandwidth 250MHz |
Manufacturer Renesas Electronics Corporation | Charge Injection 24pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 25nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 2.5Ohm | Supplier Device Package 6-SOT |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 25ns, 15ns |

