Similar
Similar
Similar

ISL54210IRUZ-T | |
|---|---|
DigiKey Part Number | ISL54210IRUZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54210IRUZ-T |
Description | IC SWITCH HS DUAL SPDT 10-TQFN |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-UTQFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.7V ~ 3.6V |
Manufacturer Renesas Electronics Corporation | -3db Bandwidth 700MHz |
Packaging Tape & Reel (TR) | Features Depop, USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-UFQFN |
Switch Circuit SPDT | Supplier Device Package 10-UTQFN (1.8x1.4) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 2.8Ohm (Audio), 6Ohm (USB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA2267L10X | onsemi | 326 | FSA2267L10XCT-ND | kr.5.77000 | Similar |
| TS3A24157RSER | Texas Instruments | 1.983 | 296-22857-1-ND | kr.5.83000 | Similar |
| TS3A5223RSWR | Texas Instruments | 0 | 296-35687-1-ND | kr.3.36000 | Similar |





