
ISL43L710IU | |
|---|---|
DigiKey Part Number | ISL43L710IU-ND |
Manufacturer | |
Manufacturer Product Number | ISL43L710IU |
Description | IC SW SPST-NOX2 250MOHM 8MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 250mOhm 8-MSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 25ns |
Manufacturer Renesas Electronics Corporation | Charge Injection -125pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 182pF, 182pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 3nA |
Switch Circuit SPST - NO | Crosstalk -94dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 250mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 5mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |

