
ISL43210IHZ-T7A | |
|---|---|
DigiKey Part Number | ISL43210IHZ-T7ATR-ND - Tape & Reel (TR) ISL43210IHZ-T7ACT-ND - Cut Tape (CT) ISL43210IHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL43210IHZ-T7A |
Description | IC SWITCH SPDT X 1 20OHM 6SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 20Ohm 6-SOT |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 17ns (Typ) |
Manufacturer Renesas Electronics Corporation | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 3nA |
Switch Circuit SPDT | Crosstalk -105dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 6-SOT |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL43210IHZ-T | Renesas Electronics Corporation | 3.686 | ISL43210IHZCT-ND | kr.15.98000 | Parametric Equivalent |
| MAX4544EUT+T | Analog Devices Inc./Maxim Integrated | 16.055 | MAX4544EUT+TCT-ND | kr.21.75000 | Similar |
| MAX4561EUT+T | Analog Devices Inc./Maxim Integrated | 3.080 | MAX4561EUT+TCT-ND | kr.30.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.13.27600 | kr.132.76 |
| 25 | kr.12.14240 | kr.303.56 |
| 100 | kr.10.89850 | kr.1,089.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.15416 | kr.2,538.54 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

