2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6)
40-VFQFN, L40

ISL41334IRZ-T7A

DigiKey Part Number
ISL41334IRZ-T7ATR-ND - Tape & Reel (TR)
ISL41334IRZ-T7ACT-ND - Cut Tape (CT)
ISL41334IRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL41334IRZ-T7A
Description
IC TRANSCEIVER FULL 2/2 40QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
35 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS422, RS485
Package / Case
40-VFQFN Exposed Pad
Number of Drivers/Receivers
2/2
Supplier Device Package
40-QFN (6x6)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.56.64256kr.14,160.64
500kr.55.05758kr.27,528.79
750kr.54.26668kr.40,700.01
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.83.75000kr.83.75
10kr.65.87900kr.658.79
25kr.61.41680kr.1,535.42
100kr.56.50910kr.5,650.91
Digi-Reel®
QuantityUnit PriceExt Price
1kr.89.46000kr.89.46
10kr.62.07500kr.620.75
25kr.54.94000kr.1,373.50
100kr.46.87610kr.4,687.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.83.75000
Unit Price with VAT:kr.104.68750