



ISL36111DRZ-T7 | |
|---|---|
DigiKey Part Number | ISL36111DRZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL36111DRZ-T7 |
Description | IC INTERFACE SPECIALIZED 16QFN |
Customer Reference | |
Detailed Description | Data Transport Interface 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.1V ~ 1.3V |
Manufacturer Renesas Electronics Corporation | Package / Case 16-VFQFN Exposed Pad |
Series | Supplier Device Package 16-QFN (3x3) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Applications Data Transport |

