
ISL3333IRZ-T7A | |
|---|---|
DigiKey Part Number | ISL3333IRZ-T7ATR-ND - Tape & Reel (TR) ISL3333IRZ-T7ACT-ND - Cut Tape (CT) ISL3333IRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3333IRZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL3333IRZ-T7A Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 40-VFQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 40-QFN (6x6) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.64.28684 | kr.16,071.71 |
| 500 | kr.62.52876 | kr.31,264.38 |
| 750 | kr.61.65084 | kr.46,238.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.61000 | kr.91.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.78000 | kr.98.78 |
| 10 | kr.68.97900 | kr.689.79 |
| 25 | kr.61.21640 | kr.1,530.41 |
| 100 | kr.52.44190 | kr.5,244.19 |
| Unit Price without VAT: | kr.91.61000 |
|---|---|
| Unit Price with VAT: | kr.114.51250 |


